
EVQ-PVF05K | |
|---|---|
DigiKey Part Number | P10858SCT-ND - Cut Tape (CT) P10858STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EVQ-PVF05K |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 5.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Cut Tape (CT) Tape & Box (TB) | Outline 6.10mm x 6.00mm |
Part Status Last Time Buy | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 250gf |
Switch Function Off-Mom | Operating Temperature -30°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 1.30mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVP-ASDC1A | Panasonic Industry | 2.772 | P16856CT-ND | kr.3.36000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.3.08800 | kr.30.88 |
| 25 | kr.2.87840 | kr.71.96 |
| 100 | kr.2.57150 | kr.257.15 |
| 250 | kr.2.38208 | kr.595.52 |
| 500 | kr.2.24868 | kr.1,124.34 |
| 1.000 | kr.2.12523 | kr.2,125.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.99659 | kr.4,991.48 |
| 5.000 | kr.1.89727 | kr.9,486.35 |
| 7.500 | kr.1.84421 | kr.13,831.57 |
| 12.500 | kr.1.78249 | kr.22,281.12 |
| 17.500 | kr.1.74485 | kr.30,534.88 |
| 25.000 | kr.1.70747 | kr.42,686.75 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |



