
EVP-ASDC1A | |
|---|---|
DigiKey Part Number | P16856TR-ND - Tape & Reel (TR) P16856CT-ND - Cut Tape (CT) P16856DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-ASDC1A |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Round Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.10mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 250gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 1.30mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.90400 | kr.29.04 |
| 25 | kr.2.70840 | kr.67.71 |
| 100 | kr.2.42120 | kr.242.12 |
| 250 | kr.2.24260 | kr.560.65 |
| 500 | kr.2.11692 | kr.1,058.46 |
| 1.000 | kr.2.00046 | kr.2,000.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.87214 | kr.3,744.28 |
| 4.000 | kr.1.77677 | kr.7,107.08 |
| 6.000 | kr.1.72564 | kr.10,353.84 |
| 10.000 | kr.1.66600 | kr.16,660.00 |
| 14.000 | kr.1.62956 | kr.22,813.84 |
| 20.000 | kr.1.59330 | kr.31,866.00 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

