Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-P0S02Q

DigiKey Part Number
P12968STR-ND - Tape & Reel (TR)
P12968SCT-ND - Cut Tape (CT)
P12968SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVQ-P0S02Q
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
J Lead
Series
Outline
6.50mm x 6.00mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
100gf
Circuit
SPST-NO
Features
Grounding Pin
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.02A @ 15VDC
Switch Travel
0.30mm
Actuator Type
Standard
Mechanical Life
1,000,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
2.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EVQ-Q2H02WPanasonic Industry1.410P12939SCT-NDkr.1.65000Parametric Equivalent
In-Stock: 1.666
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.2.07300kr.20.73
25kr.1.93760kr.48.44
100kr.1.73460kr.173.46
250kr.1.60732kr.401.83
500kr.1.51690kr.758.45
1.000kr.1.43259kr.1,432.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.19665kr.2,393.30
4.000kr.1.13382kr.4,535.28
6.000kr.1.09995kr.6,599.70
10.000kr.1.06030kr.10,603.00
14.000kr.1.03600kr.14,504.00
20.000kr.1.01174kr.20,234.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250