
EVQ-Q2H02W | |
|---|---|
DigiKey Part Number | P12939STR-ND - Tape & Reel (TR) P12939SCT-ND - Cut Tape (CT) P12939SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-Q2H02W |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-Q2H02W Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.50mm x 6.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 100gf |
Circuit SPST-NO | Features Grounding Pin |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.20mm |
Actuator Type Standard | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 2.50mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVQ-P0S02Q | Panasonic Industry | 1.666 | P12968SCT-ND | kr.2.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.44600 | kr.14.46 |
| 25 | kr.1.35440 | kr.33.86 |
| 100 | kr.1.21470 | kr.121.47 |
| 250 | kr.1.12624 | kr.281.56 |
| 500 | kr.1.06272 | kr.531.36 |
| 1.000 | kr.1.00318 | kr.1,003.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.95741 | kr.1,914.82 |
| 4.000 | kr.0.90648 | kr.3,625.92 |
| 6.000 | kr.0.87897 | kr.5,273.82 |
| 10.000 | kr.0.84667 | kr.8,466.70 |
| 14.000 | kr.0.82683 | kr.11,575.62 |
| 20.000 | kr.0.80701 | kr.16,140.20 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

