Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVP-BL9A2B000

DigiKey Part Number
P123442TR-ND - Tape & Reel (TR)
P123442CT-ND - Cut Tape (CT)
P123442DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVP-BL9A2B000
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
SMD (SMT) Tab
Series
Outline
2.80mm x 1.90mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
225gf
Circuit
SPST-NO
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.02A @ 15VDC
Switch Travel
0.15mm
Actuator Type
Standard
Mechanical Life
300,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
0.57mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.188
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.61700kr.16.17
25kr.1.50880kr.37.72
100kr.1.35300kr.135.30
250kr.1.25404kr.313.51
500kr.1.18356kr.591.78
1.000kr.1.11736kr.1,117.36
2.500kr.1.03763kr.2,594.08
5.000kr.0.98354kr.4,917.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
16.000kr.0.91391kr.14,622.56
32.000kr.0.87367kr.27,957.44
48.000kr.0.85243kr.40,916.64
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000