
EVP-BK4A1B000 | |
|---|---|
DigiKey Part Number | P125010TR-ND - Tape & Reel (TR) P125010CT-ND - Cut Tape (CT) P125010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-BK4A1B000 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style SMD (SMT) Tab |
Series | Outline 4.90mm x 4.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 250gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 0.63mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.4.41300 | kr.44.13 |
| 25 | kr.4.10560 | kr.102.64 |
| 100 | kr.3.66260 | kr.366.26 |
| 250 | kr.3.39240 | kr.848.10 |
| 500 | kr.3.20410 | kr.1,602.05 |
| 1.000 | kr.3.03090 | kr.3,030.90 |
| 2.500 | kr.2.82624 | kr.7,065.60 |
| 5.000 | kr.2.71800 | kr.13,590.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.2.59432 | kr.25,943.20 |
| 20.000 | kr.2.48681 | kr.49,736.20 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |







