Parametric Equivalent

EVP-ASDB1A | |
|---|---|
DigiKey Part Number | P123444TR-ND - Tape & Reel (TR) P123444CT-ND - Cut Tape (CT) P123444DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-ASDB1A |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Round Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.10mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 250gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 1.00mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.67000 | kr.3.67 |
| 10 | kr.3.13100 | kr.31.31 |
| 25 | kr.2.91680 | kr.72.92 |
| 100 | kr.2.60610 | kr.260.61 |
| 250 | kr.2.41408 | kr.603.52 |
| 500 | kr.2.27892 | kr.1,139.46 |
| 1.000 | kr.2.15386 | kr.2,153.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.05972 | kr.4,119.44 |
| 4.000 | kr.1.95543 | kr.7,821.72 |
| 6.000 | kr.1.89955 | kr.11,397.30 |
| 10.000 | kr.1.83443 | kr.18,344.30 |
| 14.000 | kr.1.79467 | kr.25,125.38 |
| 20.000 | kr.1.75512 | kr.35,102.40 |
| Unit Price without VAT: | kr.3.67000 |
|---|---|
| Unit Price with VAT: | kr.4.58750 |


