Similar

ETQ-P5M3R3YFK | |
|---|---|
DigiKey Part Number | 10-ETQ-P5M3R3YFKTR-ND - Tape & Reel (TR) 10-ETQ-P5M3R3YFKCT-ND - Cut Tape (CT) 10-ETQ-P5M3R3YFKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P5M3R3YFK |
Description | FIXED IND 3.3UH 12.5A 10.45 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 12.5 A 10.45mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P5M3R3YFK Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 10.45mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.335" L x 0.315" W (8.50mm x 8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 17.9A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A0805V2-3R3-R | Eaton - Electronics Division | 0 | 283-HCM1A0805V2-3R3-RCT-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 10 | kr.5.83300 | kr.58.33 |
| 25 | kr.5.39400 | kr.134.85 |
| 50 | kr.5.08600 | kr.254.30 |
| 100 | kr.4.79560 | kr.479.56 |
| 250 | kr.4.43648 | kr.1,109.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.06368 | kr.2,031.84 |
| 1.000 | kr.3.83196 | kr.3,831.96 |
| 1.500 | kr.3.70265 | kr.5,553.98 |
| 2.500 | kr.3.54614 | kr.8,865.35 |
| 3.500 | kr.3.44673 | kr.12,063.56 |
| 5.000 | kr.3.34450 | kr.16,722.50 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |


