
ESE-58R61B | |
|---|---|
DigiKey Part Number | P122543TR-ND - Tape & Reel (TR) P122543CT-ND - Cut Tape (CT) P122543DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESE-58R61B |
Description | SWITCH DETECTOR SPST-NC 0.01A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ESE-58R61B Models |
Category | Mounting Type Surface Mount |
Manufacturer Panasonic Industry | Termination Style J Lead |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Force 30gf |
Part Status Active | Operating Position 0.079" (2.0mm) |
Circuit SPST-NC | Mechanical Life 50,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 10mA (DC) | Operating Temperature -10°C ~ 60°C |
Voltage Rating - DC 5 V | Base Product Number |
Actuator Type Angled Toggle (Detector) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.4.56500 | kr.45.65 |
| 25 | kr.4.24520 | kr.106.13 |
| 100 | kr.3.78750 | kr.378.75 |
| 250 | kr.3.50804 | kr.877.01 |
| 500 | kr.3.31354 | kr.1,656.77 |
| 1.000 | kr.3.13462 | kr.3,134.62 |
| 2.500 | kr.2.92348 | kr.7,308.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.81041 | kr.14,052.05 |
| 10.000 | kr.2.68446 | kr.26,844.60 |
| 15.000 | kr.2.61788 | kr.39,268.20 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |


