
ESE-58L61B | |
|---|---|
DigiKey Part Number | P122539TR-ND - Tape & Reel (TR) P122539CT-ND - Cut Tape (CT) P122539DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESE-58L61B |
Description | SWITCH DETECTOR SPST-NC 0.01A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ESE-58L61B Models |
Category | Mounting Type Surface Mount |
Manufacturer Panasonic Industry | Termination Style J Lead |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Force 30gf |
Part Status Active | Operating Position 0.079" (2.0mm) |
Circuit SPST-NC | Mechanical Life 50,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 10mA (DC) | Operating Temperature -10°C ~ 60°C |
Voltage Rating - DC 5 V | Base Product Number |
Actuator Type Angled Toggle (Detector) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.4.41300 | kr.44.13 |
| 25 | kr.4.10560 | kr.102.64 |
| 100 | kr.3.66200 | kr.366.20 |
| 250 | kr.3.39192 | kr.847.98 |
| 500 | kr.3.20360 | kr.1,601.80 |
| 1.000 | kr.3.03039 | kr.3,030.39 |
| 2.500 | kr.2.82576 | kr.7,064.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.71469 | kr.13,573.45 |
| 10.000 | kr.2.59257 | kr.25,925.70 |
| 15.000 | kr.2.52801 | kr.37,920.15 |
| 25.000 | kr.2.45349 | kr.61,337.25 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |




