


ERZ-VF2M221 | |
|---|---|
DigiKey Part Number | P7342TR-ND - Tape & Reel (TR) P7342CT-ND - Cut Tape (CT) P7342DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERZ-VF2M221 |
Description | VARISTOR 220V 600A 2SMD JLEAD |
Customer Reference | |
Detailed Description | 220 V 600 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-VF2M221 Models |
Category | Varistor Voltage (Max) 242 V |
Manufacturer Panasonic Industry | Current - Surge 600 A |
Series | Energy 16.5J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 140 V | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 180 V | Package / Case 2-SMD, J-Lead |
Varistor Voltage (Min) 198 V | Base Product Number |
Varistor Voltage (Typ) 220 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V220CH8 | Littelfuse Inc. | 7.201 | F6835CT-ND | kr.9.94000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.91000 | kr.8.91 |
| 10 | kr.6.46100 | kr.64.61 |
| 25 | kr.5.85360 | kr.146.34 |
| 100 | kr.5.18440 | kr.518.44 |
| 250 | kr.4.86520 | kr.1,216.30 |
| 500 | kr.4.67264 | kr.2,336.32 |
| 1.000 | kr.4.51411 | kr.4,514.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.21826 | kr.8,436.52 |
| 4.000 | kr.4.11495 | kr.16,459.80 |
| 6.000 | kr.4.06323 | kr.24,379.38 |
| 10.000 | kr.4.00591 | kr.40,059.10 |
| 14.000 | kr.3.97241 | kr.55,613.74 |
| Unit Price without VAT: | kr.8.91000 |
|---|---|
| Unit Price with VAT: | kr.11.13750 |

