


V220CH8 | |
|---|---|
DigiKey Part Number | F6835TR-ND - Tape & Reel (TR) F6835CT-ND - Cut Tape (CT) F6835DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V220CH8 |
Description | VARISTOR 220V 250A 2SMD NO LEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 V 250 A Varistor 1 Circuit Surface Mount 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 242 V |
Manufacturer Littelfuse Inc. | Current - Surge 250 A |
Series | Energy 5J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 105 pF @ 1 MHz |
Maximum AC Volts 140 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 180 V | Mounting Type Surface Mount |
Varistor Voltage (Min) 198 V | Package / Case 2-SMD, No Lead |
Varistor Voltage (Typ) 220 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.94000 | kr.9.94 |
| 10 | kr.7.26900 | kr.72.69 |
| 25 | kr.6.59480 | kr.164.87 |
| 100 | kr.5.85230 | kr.585.23 |
| 250 | kr.5.49876 | kr.1,374.69 |
| 500 | kr.5.28542 | kr.2,642.71 |
| 1.000 | kr.5.10992 | kr.5,109.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.4.15048 | kr.16,601.92 |
| Unit Price without VAT: | kr.9.94000 |
|---|---|
| Unit Price with VAT: | kr.12.42500 |

