Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERZ-VEAV220 | |
|---|---|
DigiKey Part Number | 10-ERZ-VEAV220TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERZ-VEAV220 |
Description | VARISTOR 22V 1KA DISC 10MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 V 1 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Current - Surge 1 kA |
Manufacturer Panasonic Industry | Energy 3.2J |
Series | Number of Circuits 1 |
Packaging Tape & Box (TB) | Capacitance @ Frequency 11000 pF @ 1 kHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 14 V | Grade Automotive |
Maximum DC Volts 18 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 20 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 22 V | Package / Case Disc 10mm |
Varistor Voltage (Max) 24 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V09D220 | Panasonic Industry | 0 | 10-ERZ-V09D220-ND | kr.1.09714 | Parametric Equivalent |
| ERZ-V09D220CS | Panasonic Industry | 0 | 10-ERZ-V09D220CS-ND | kr.1.22559 | Parametric Equivalent |
| ERZ-V09V220CS | Panasonic Industry | 0 | 10-ERZ-V09V220CS-ND | kr.1.22559 | Parametric Equivalent |
| ERZ-V10V220CS | Panasonic Industry | 0 | 10-ERZ-V10V220CS-ND | kr.1.19008 | Parametric Equivalent |
| ERZ-VA9D220 | Panasonic Industry | 0 | 10-ERZ-VA9D220TB-ND | kr.1.34440 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.44983 | kr.1,449.83 |
| Unit Price without VAT: | kr.1.44983 |
|---|---|
| Unit Price with VAT: | kr.1.81229 |



