Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERZ-VEAV151 | |
|---|---|
DigiKey Part Number | 10-ERZ-VEAV151TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERZ-VEAV151 |
Description | VARISTOR 150V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Current - Surge 3.5 kA |
Manufacturer Panasonic Industry | Energy 25J |
Series | Number of Circuits 1 |
Packaging Tape & Box (TB) | Capacitance @ Frequency 1100 pF @ 1 kHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 95 V | Grade Automotive |
Maximum DC Volts 125 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 135 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 150 V | Package / Case Disc 10mm |
Varistor Voltage (Max) 165 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V09D151 | Panasonic Industry | 0 | 10-ERZ-V09D151-ND | kr.1.09714 | Parametric Equivalent |
| ERZ-V09D151CS | Panasonic Industry | 0 | 10-ERZ-V09D151CS-ND | kr.1.22559 | Parametric Equivalent |
| ERZ-V09V151CS | Panasonic Industry | 0 | 10-ERZ-V09V151CS-ND | kr.1.22559 | Parametric Equivalent |
| ERZ-V10D151CS | Panasonic Industry | 0 | 10-ERZ-V10D151CS-ND | kr.0.96765 | Parametric Equivalent |
| ERZ-V10V151CS | Panasonic Industry | 0 | 10-ERZ-V10V151CS-ND | kr.0.96765 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.30883 | kr.1,308.83 |
| Unit Price without VAT: | kr.1.30883 |
|---|---|
| Unit Price with VAT: | kr.1.63604 |



