Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERZ-VA9V470 | |
|---|---|
DigiKey Part Number | 10-ERZ-VA9V470TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERZ-VA9V470 |
Description | VARISTOR 47V 1KA DISC 10MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 V 1 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 52 V |
Manufacturer Panasonic Industry | Current - Surge 1 kA |
Series | Energy 6.8J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 4600 pF @ 1 kHz |
Maximum AC Volts 30 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 38 V | Mounting Type Through Hole |
Varistor Voltage (Min) 42 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 47 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V09D470 | Panasonic Industry | 746 | 10-ERZ-V09D470-ND | kr.2.41000 | Parametric Equivalent |
| ERZ-V09D470CS | Panasonic Industry | 0 | 10-ERZ-V09D470CS-ND | kr.1.22559 | Parametric Equivalent |
| ERZ-V09V470CS | Panasonic Industry | 0 | 10-ERZ-V09V470CS-ND | kr.1.22559 | Parametric Equivalent |
| ERZ-V10D470CS | Panasonic Industry | 0 | 10-ERZ-V10D470CS-ND | kr.1.19008 | Parametric Equivalent |
| ERZ-V10V470CS | Panasonic Industry | 0 | 10-ERZ-V10V470CS-ND | kr.1.19008 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.34440 | kr.1,344.40 |
| Unit Price without VAT: | kr.1.34440 |
|---|---|
| Unit Price with VAT: | kr.1.68050 |



