Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERZ-VA9D101 | |
|---|---|
DigiKey Part Number | 10-ERZ-VA9D101TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERZ-VA9D101 |
Description | VARISTOR 100V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 110 V |
Manufacturer Panasonic Industry | Current - Surge 3.5 kA |
Series | Energy 17J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1700 pF @ 1 kHz |
Maximum AC Volts 60 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 85 V | Mounting Type Through Hole |
Varistor Voltage (Min) 90 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 100 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V09D101 | Panasonic Industry | 0 | 10-ERZ-V09D101-ND | kr.1.09714 | Parametric Equivalent |
| ERZ-V09D101CS | Panasonic Industry | 0 | 10-ERZ-V09D101CS-ND | kr.1.22559 | Parametric Equivalent |
| ERZ-V09V101CS | Panasonic Industry | 0 | 10-ERZ-V09V101CS-ND | kr.1.22559 | Parametric Equivalent |
| ERZ-V10D101CS | Panasonic Industry | 0 | 10-ERZ-V10D101CS-ND | kr.1.19008 | Parametric Equivalent |
| ERZ-V10V101CS | Panasonic Industry | 0 | 10-ERZ-V10V101CS-ND | kr.1.19008 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.34440 | kr.1,344.40 |
| Unit Price without VAT: | kr.1.34440 |
|---|---|
| Unit Price with VAT: | kr.1.68050 |



