ERZ-V10V471CS is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.2.41000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.1.22559
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.1.22559
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.96765
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.1.34440
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.1.34440
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.1.30883
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.1.59755
Datasheet
470 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-V10V471CS

DigiKey Part Number
10-ERZ-V10V471CS-ND
Manufacturer
Manufacturer Product Number
ERZ-V10V471CS
Description
VARISTOR 470V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
517 V
Manufacturer
Panasonic Industry
Current - Surge
3.5 kA
Series
Energy
85J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
230 pF @ 1 kHz
Maximum AC Volts
300 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
385 V
Mounting Type
Through Hole
Varistor Voltage (Min)
423 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
470 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-V09D471Panasonic Industry010-ERZ-V09D471-NDkr.2.41000Parametric Equivalent
ERZ-V09D471CSPanasonic Industry010-ERZ-V09D471CS-NDkr.1.22559Parametric Equivalent
ERZ-V09V471CSPanasonic Industry010-ERZ-V09V471CS-NDkr.1.22559Parametric Equivalent
ERZ-V10D471CSPanasonic Industry010-ERZ-V10D471CS-NDkr.0.96765Parametric Equivalent
ERZ-VA9D471Panasonic Industry010-ERZ-VA9D471TB-NDkr.1.34440Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.49000kr.14.90
25kr.1.32120kr.33.03
100kr.1.13930kr.113.93
250kr.1.05192kr.262.98
500kr.0.99918kr.499.59
1.000kr.0.95582kr.955.82
3.000kr.0.90227kr.2,706.81
5.000kr.0.88245kr.4,412.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000