Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERZ-V05V241CS | |
|---|---|
DigiKey Part Number | 10-ERZ-V05V241CS-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V05V241CS |
Description | VARISTOR 240V 800A DISC 5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 240 V 800 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 264 V |
Manufacturer Panasonic Industry | Current - Surge 800 A |
Series | Energy 10.5J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 100 pF @ 1 kHz |
Maximum AC Volts 150 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 240 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V05D241CS | Panasonic Industry | 0 | 10-ERZ-V05D241CS-ND | kr.0.65188 | Parametric Equivalent |
| ERZ-VA5D241 | Panasonic Industry | 0 | 10-ERZ-VA5D241TB-ND | kr.0.73807 | Parametric Equivalent |
| ERZ-VA5V241 | Panasonic Industry | 0 | 10-ERZ-VA5V241TB-ND | kr.0.73807 | Parametric Equivalent |
| 241KD05J | YAGEO | 0 | 13-241KD05J-ND | kr.0.64960 | Parametric Equivalent |
| 241KD05J-F | YAGEO | 0 | 13-241KD05J-F-ND | kr.0.64960 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.65188 | kr.1,303.76 |
| Unit Price without VAT: | kr.0.65188 |
|---|---|
| Unit Price with VAT: | kr.0.81485 |




