241KD05J-TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.41965

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.43019

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.51630

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.51630

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.43019

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.51630

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.51630

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.58420
240 V 800 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

241KD05J-TB

DigiKey Part Number
13-241KD05J-TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
241KD05J-TB
Description
VARISTOR 240V 800A DISC 5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
240 V 800 A Varistor 1 Circuit Through Hole Disc 5mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
264 V
Manufacturer
YAGEO
Current - Surge
800 A
Series
Energy
10.5J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
100 pF @ 1 kHz
Maximum AC Volts
150 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
200 V
Mounting Type
Through Hole
Varistor Voltage (Min)
216 V
Package / Case
Disc 5mm
Varistor Voltage (Typ)
240 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
241KD05JYAGEO013-241KD05J-NDkr.0.41965Parametric Equivalent
241KD05J-FYAGEO013-241KD05J-F-NDkr.0.43019Parametric Equivalent
241KD05J-FTBYAGEO013-241KD05J-FTB-NDkr.0.51630Parametric Equivalent
241KD05J-FTRYAGEO013-241KD05J-FTR-NDkr.0.51630Parametric Equivalent
241KD05J-OYAGEO013-241KD05J-O-NDkr.0.43019Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
6.000kr.0.49159kr.2,949.54
Unit Price without VAT:kr.0.49159
Unit Price with VAT:kr.0.61449