Parametric Equivalent


ERZ-E14A621SC | |
|---|---|
DigiKey Part Number | ERZ-E14A621SC-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E14A621SC |
Description | VARISTOR 620V 7.5KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 620 V 7.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 682 V |
Manufacturer Panasonic Industry | Current - Surge 7.5 kA |
Series | Energy 382J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 650 pF @ 1 kHz |
Maximum AC Volts 385 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 505 V | Mounting Type Through Hole |
Varistor Voltage (Min) 558 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 620 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-E14A621S1 | Panasonic Industry | 0 | P124369-ND | kr.6.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.07065 | kr.6,141.30 |
| Unit Price without VAT: | kr.3.07065 |
|---|---|
| Unit Price with VAT: | kr.3.83831 |


