ERZ-E14A621S1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.2.87526
Datasheet
620 V 7.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
620 V 7.5 kA Varistor 1 Circuit Through Hole Disc 14mm

ERZ-E14A621S1

DigiKey Part Number
P124369-ND
Manufacturer
Manufacturer Product Number
ERZ-E14A621S1
Description
VARISTOR 620V 7.5KA DISC 14MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
620 V 7.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
682 V
Manufacturer
Panasonic Industry
Current - Surge
7.5 kA
Series
Energy
382J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
650 pF @ 1 kHz
Maximum AC Volts
385 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
505 V
Mounting Type
Through Hole
Varistor Voltage (Min)
558 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
620 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-E14A621SCPanasonic Industry0ERZ-E14A621SC-NDkr.2.87526Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.09000kr.6.09
10kr.4.38100kr.43.81
25kr.3.95120kr.98.78
100kr.3.47750kr.347.75
250kr.3.25116kr.812.79
500kr.3.11496kr.1,557.48
1.000kr.3.00275kr.3,002.75
3.000kr.2.86416kr.8,592.48
5.000kr.2.81292kr.14,064.60
Manufacturers Standard Package
Unit Price without VAT:kr.6.09000
Unit Price with VAT:kr.7.61250