ERZ-E11E271 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 110
Unit Price: kr.1.97000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.81820
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.93105
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.85589
Datasheet
270 V 6 kA Varistor 1 Circuit Through Hole Disc 13mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 V 6 kA Varistor 1 Circuit Through Hole Disc 13mm

ERZ-E11E271

DigiKey Part Number
ERZ-E11E271-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERZ-E11E271
Description
VARISTOR 270V 6KA DISC 13MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
270 V 6 kA Varistor 1 Circuit Through Hole Disc 13mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
303 V
Manufacturer
Panasonic Industry
Current - Surge
6 kA
Series
Energy
99J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
580 pF @ 1 kHz
Maximum AC Volts
175 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
225 V
Mounting Type
Through Hole
Varistor Voltage (Min)
247 V
Package / Case
Disc 13mm
Varistor Voltage (Typ)
270 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-E11A271Panasonic Industry110P16684-NDkr.1.97000Parametric Equivalent
ERZ-E11A271CSPanasonic Industry0ERZ-E11A271CS-NDkr.0.81820Parametric Equivalent
ERZ-E11B271CSPanasonic Industry0ERZ-E11B271CS-NDkr.0.93105Parametric Equivalent
ERZ-E11F271Panasonic Industry0ERZ-E11F271-NDkr.0.85589Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.85589kr.4,279.45
Unit Price without VAT:kr.0.85589
Unit Price with VAT:kr.1.06986