ERZ-E11B271CS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 3.110
Unit Price: kr.1.99000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.85289
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.89227
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.89227
Datasheet
270 V 6 kA Varistor 1 Circuit Through Hole Disc 13mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 V 6 kA Varistor 1 Circuit Through Hole Disc 13mm

ERZ-E11B271CS

DigiKey Part Number
ERZ-E11B271CS-ND
Manufacturer
Manufacturer Product Number
ERZ-E11B271CS
Description
VARISTOR 270V 6KA DISC 13MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
270 V 6 kA Varistor 1 Circuit Through Hole Disc 13mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
303 V
Manufacturer
Panasonic Industry
Current - Surge
6 kA
Series
Energy
99J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
580 pF @ 1 kHz
Maximum AC Volts
175 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
225 V
Mounting Type
Through Hole
Varistor Voltage (Min)
247 V
Package / Case
Disc 13mm
Varistor Voltage (Typ)
270 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-E11A271Panasonic Industry3.110P16684-NDkr.1.99000Parametric Equivalent
ERZ-E11A271CSPanasonic Industry0ERZ-E11A271CS-NDkr.0.85289Parametric Equivalent
ERZ-E11E271Panasonic Industry0ERZ-E11E271-NDkr.0.89227Parametric Equivalent
ERZ-E11F271Panasonic Industry0ERZ-E11F271-NDkr.0.89227Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.0.85298kr.2,558.94
Unit Price without VAT:kr.0.85298
Unit Price with VAT:kr.1.06623