620 V 5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
620 V 5 kA Varistor 1 Circuit Through Hole Disc 14mm

ERZ-E11A621

DigiKey Part Number
P16692-ND
Manufacturer
Manufacturer Product Number
ERZ-E11A621
Description
VARISTOR 620V 5KA DISC 14MM
Customer Reference
Detailed Description
620 V 5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
682 V
Manufacturer
Panasonic Industry
Current - Surge
5 kA
Series
Energy
190J
Packaging
Bulk
Number of Circuits
1
Part Status
Last Time Buy
Capacitance @ Frequency
300 pF @ 1 kHz
Maximum AC Volts
385 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
505 V
Mounting Type
Through Hole
Varistor Voltage (Min)
558 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
620 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-V14D621Panasonic Industry8.477P7268-NDkr.4.74000Direct
B72214S2381K101TDK45.875495-5945-NDkr.3.40000Direct
V14E385PLittelfuse Inc.1.265F1937-NDkr.3.65000Direct
MOV-20D621KBourns Inc.1.939MOV-20D621K-NDkr.6.03000Similar
In-Stock: 935
Check for Additional Incoming Stock
Last Time Buy Date: 31/03/2027
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.31000kr.2.31
10kr.1.57700kr.15.77
50kr.1.29620kr.64.81
100kr.1.20890kr.120.89
250kr.1.11688kr.279.22
500kr.1.06136kr.530.68
1.000kr.1.01566kr.1,015.66
2.500kr.0.96745kr.2,418.62
5.000kr.0.93837kr.4,691.85
Manufacturers Standard Package
Unit Price without VAT:kr.2.31000
Unit Price with VAT:kr.2.88750