
MOV-20D621K | |
|---|---|
DigiKey Part Number | MOV-20D621K-ND |
Manufacturer | |
Manufacturer Product Number | MOV-20D621K |
Description | VARISTOR 620V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 620 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-20D621K Models |
Category | Varistor Voltage (Max) 682 V |
Manufacturer Bourns Inc. | Current - Surge 6.5 kA |
Series | Energy 220J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 780 pF @ 1 kHz |
Maximum AC Volts 385 V | Operating Temperature -40°C ~ 105°C |
Maximum DC Volts 505 V | Mounting Type Through Hole |
Varistor Voltage (Min) 558 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 620 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.03000 | kr.6.03 |
| 10 | kr.4.32000 | kr.43.20 |
| 25 | kr.3.89200 | kr.97.30 |
| 100 | kr.3.42230 | kr.342.23 |
| 300 | kr.3.15927 | kr.947.78 |
| 600 | kr.3.03053 | kr.1,818.32 |
| 1.200 | kr.2.92462 | kr.3,509.54 |
| 2.700 | kr.2.82417 | kr.7,625.26 |
| 5.100 | kr.2.75997 | kr.14,075.85 |
| Unit Price without VAT: | kr.6.03000 |
|---|---|
| Unit Price with VAT: | kr.7.53750 |

