Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


ERZ-E11A471CS | |
|---|---|
DigiKey Part Number | ERZ-E11A471CS-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E11A471CS |
Description | VARISTOR 470V 6KA DISC 13MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 V 6 kA Varistor 1 Circuit Through Hole Disc 13mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer Panasonic Industry | Current - Surge 6 kA |
Series | Energy 175J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 360 pF @ 1 kHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 13mm |
Varistor Voltage (Typ) 470 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-E11A471 | Panasonic Industry | 0 | P16689-ND | kr.1.97000 | Parametric Equivalent |
| ERZ-E11B471CS | Panasonic Industry | 0 | ERZ-E11B471CS-ND | kr.0.93106 | Parametric Equivalent |
| ERZ-E11E471 | Panasonic Industry | 0 | ERZ-E11E471-ND | kr.0.85467 | Parametric Equivalent |
| ERZ-E11F471 | Panasonic Industry | 0 | ERZ-E11F471-ND | kr.0.85467 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.83470 | kr.1,669.40 |
| Unit Price without VAT: | kr.0.83470 |
|---|---|
| Unit Price with VAT: | kr.1.04338 |



