ERZ-E11A471 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 12.969
Unit Price: kr.3.23000
Datasheet

Direct


TDK
In Stock: 19.766
Unit Price: kr.2.98000
Datasheet

Direct


Littelfuse Inc.
In Stock: 439
Unit Price: kr.3.61000
Datasheet

Similar


Bourns Inc.
In Stock: 6.797
Unit Price: kr.5.01000
Datasheet
470 V 6 kA Varistor 1 Circuit Through Hole Disc 13mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 V 6 kA Varistor 1 Circuit Through Hole Disc 13mm

ERZ-E11A471

DigiKey Part Number
P16689-ND
Manufacturer
Manufacturer Product Number
ERZ-E11A471
Description
VARISTOR 470V 6KA DISC 13MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 V 6 kA Varistor 1 Circuit Through Hole Disc 13mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
517 V
Manufacturer
Panasonic Industry
Current - Surge
6 kA
Series
Energy
175J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
360 pF @ 1 kHz
Maximum AC Volts
300 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
385 V
Mounting Type
Through Hole
Varistor Voltage (Min)
423 V
Package / Case
Disc 13mm
Varistor Voltage (Typ)
470 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-V14D471Panasonic Industry12.969P7222-NDkr.3.23000Direct
B72214S2301K101TDK19.766495-1442-NDkr.2.98000Direct
V14E300PLittelfuse Inc.439F5361-NDkr.3.61000Direct
MOV-20D471KBourns Inc.6.797MOV-20D471K-NDkr.5.01000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.35700kr.13.57
50kr.1.11340kr.55.67
100kr.1.03660kr.103.66
250kr.0.95632kr.239.08
500kr.0.90764kr.453.82
1.000kr.0.86769kr.867.69
2.500kr.0.82547kr.2,063.68
5.000kr.0.80002kr.4,000.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250