Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


ERZ-E10B821CS | |
|---|---|
DigiKey Part Number | ERZ-E10B821CS-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E10B821CS |
Description | VARISTOR 820V 4.5KA DISC 12.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 V 4.5 kA Varistor 1 Circuit Through Hole Disc 12.50mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 902 V |
Manufacturer Panasonic Industry | Current - Surge 4.5 kA |
Series | Energy 154J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 230 pF @ 1 kHz |
Maximum AC Volts 510 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 670 V | Mounting Type Through Hole |
Varistor Voltage (Min) 738 V | Package / Case Disc 12.50mm |
Varistor Voltage (Typ) 820 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-E10A821 | Panasonic Industry | 2.205 | P16787-ND | kr.1.97000 | Parametric Equivalent |
| ERZ-E10A821CS | Panasonic Industry | 0 | ERZ-E10A821CS-ND | kr.0.94151 | Parametric Equivalent |
| ERZ-E10E821 | Panasonic Industry | 0 | ERZ-E10E821-ND | kr.0.94608 | Parametric Equivalent |
| ERZ-E10F821 | Panasonic Industry | 0 | ERZ-E10F821-ND | kr.0.94476 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.94151 | kr.2,824.53 |
| Unit Price without VAT: | kr.0.94151 |
|---|---|
| Unit Price with VAT: | kr.1.17689 |



