

ERZ-E10A821 | |
|---|---|
DigiKey Part Number | P16787-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E10A821 |
Description | VARISTOR 820V 4.5KA DISC 12.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 820 V 4.5 kA Varistor 1 Circuit Through Hole Disc 12.50mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 902 V |
Manufacturer Panasonic Industry | Current - Surge 4.5 kA |
Series | Energy 154J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 230 pF @ 1 kHz |
Maximum AC Volts 510 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 670 V | Mounting Type Through Hole |
Varistor Voltage (Min) 738 V | Package / Case Disc 12.50mm |
Varistor Voltage (Typ) 820 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.37600 | kr.13.76 |
| 50 | kr.1.12480 | kr.56.24 |
| 100 | kr.1.04800 | kr.104.80 |
| 250 | kr.0.96648 | kr.241.62 |
| 500 | kr.0.91752 | kr.458.76 |
| 1.000 | kr.0.87720 | kr.877.20 |
| 2.500 | kr.0.83460 | kr.2,086.50 |
| 5.000 | kr.0.80891 | kr.4,044.55 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

