Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


ERZ-E10A361CS | |
|---|---|
DigiKey Part Number | ERZ-E10A361CS-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E10A361CS |
Description | VARISTOR 360V 4.5KA DISC 11.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 360 V 4.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 396 V |
Manufacturer Panasonic Industry | Current - Surge 4.5 kA |
Series | Energy 84J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 430 pF @ 1 kHz |
Maximum AC Volts 230 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 300 V | Mounting Type Through Hole |
Varistor Voltage (Min) 324 V | Package / Case Disc 11.5mm |
Varistor Voltage (Typ) 360 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-E10A361 | Panasonic Industry | 215 | P16778-ND | kr.1.84000 | Parametric Equivalent |
| ERZ-E10B361CS | Panasonic Industry | 0 | ERZ-E10B361CS-ND | kr.0.85294 | Parametric Equivalent |
| ERZ-E10E361 | Panasonic Industry | 0 | ERZ-E10E361-ND | kr.0.84243 | Parametric Equivalent |
| ERZ-E10F361 | Panasonic Industry | 0 | ERZ-E10F361-ND | kr.0.84183 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.85294 | kr.3,411.76 |
| Unit Price without VAT: | kr.0.85294 |
|---|---|
| Unit Price with VAT: | kr.1.06618 |



