360 V 4.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
360 V 4.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm

ERZ-E10A361

DigiKey Part Number
P16778-ND
Manufacturer
Manufacturer Product Number
ERZ-E10A361
Description
VARISTOR 360V 4.5KA DISC 11.5MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
360 V 4.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
396 V
Manufacturer
Panasonic Industry
Current - Surge
4.5 kA
Series
Energy
84J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
430 pF @ 1 kHz
Maximum AC Volts
230 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
300 V
Mounting Type
Through Hole
Varistor Voltage (Min)
324 V
Package / Case
Disc 11.5mm
Varistor Voltage (Typ)
360 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 215
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.25500kr.12.55
50kr.1.02700kr.51.35
100kr.0.95610kr.95.61
250kr.0.88100kr.220.25
500kr.0.83562kr.417.81
1.000kr.0.79833kr.798.33
2.500kr.0.75892kr.1,897.30
5.000kr.0.73519kr.3,675.95
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000