Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


ERZ-E08E201 | |
|---|---|
DigiKey Part Number | ERZ-E08E201-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERZ-E08E201 |
Description | VARISTOR 200V 3.5KA DISC 10.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10.5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 225 V |
Manufacturer Panasonic Industry | Current - Surge 3.5 kA |
Series | Energy 35J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 390 pF @ 1 kHz |
Maximum AC Volts 130 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 170 V | Mounting Type Through Hole |
Varistor Voltage (Min) 185 V | Package / Case Disc 10.5mm |
Varistor Voltage (Typ) 200 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-E08A201 | Panasonic Industry | 2 | P16667-ND | kr.1.59000 | Parametric Equivalent |
| ERZ-E08A201CS | Panasonic Industry | 0 | ERZ-E08A201CS-ND | kr.0.59856 | Parametric Equivalent |
| ERZ-E08B201CS | Panasonic Industry | 0 | ERZ-E08B201CS-ND | kr.0.59856 | Parametric Equivalent |
| ERZ-E08F201 | Panasonic Industry | 0 | ERZ-E08F201-ND | kr.0.68201 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.68201 | kr.3,410.05 |
| Unit Price without VAT: | kr.0.68201 |
|---|---|
| Unit Price with VAT: | kr.0.85251 |



