ERZ-E08A471 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 39.461
Unit Price: kr.2.16000
Datasheet

Direct


TDK
In Stock: 17.870
Unit Price: kr.2.35000
Datasheet

Similar


Bourns Inc.
In Stock: 2.443
Unit Price: kr.2.41000
Datasheet

Similar


Littelfuse Inc.
In Stock: 15.569
Unit Price: kr.2.35000
Datasheet
470 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10.5mm

ERZ-E08A471

DigiKey Part Number
P16675-ND
Manufacturer
Manufacturer Product Number
ERZ-E08A471
Description
VARISTOR 470V 3.5KA DISC 10.5MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10.5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
517 V
Manufacturer
Panasonic Industry
Current - Surge
3.5 kA
Series
Energy
85J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
180 pF @ 1 kHz
Maximum AC Volts
300 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
385 V
Mounting Type
Through Hole
Varistor Voltage (Min)
423 V
Package / Case
Disc 10.5mm
Varistor Voltage (Typ)
470 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-V10D471Panasonic Industry39.461P7210-NDkr.2.16000Similar
B72210S2301K101TDK17.870495-1434-NDkr.2.35000Direct
MOV-14D471KBourns Inc.2.443MOV-14D471K-NDkr.2.41000Similar
V10E300PLittelfuse Inc.15.569F5347-NDkr.2.35000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.18600kr.11.86
50kr.0.96620kr.48.31
100kr.0.89900kr.89.90
250kr.0.82776kr.206.94
500kr.0.78476kr.392.38
1.000kr.0.74939kr.749.39
2.500kr.0.71203kr.1,780.08
5.000kr.0.68951kr.3,447.55
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750