Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


ERZ-E05F361 | |
|---|---|
DigiKey Part Number | ERZ-E05F361-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERZ-E05F361 |
Description | VARISTOR 360V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 360 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 396 V |
Manufacturer Panasonic Industry | Current - Surge 1.2 kA |
Series | Energy 23J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 130 pF @ 1 kHz |
Maximum AC Volts 230 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 300 V | Mounting Type Through Hole |
Varistor Voltage (Min) 324 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 360 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-E05A361 | Panasonic Industry | 5.177 | P16651-ND | kr.1.33000 | Parametric Equivalent |
| ERZ-E05A361CS | Panasonic Industry | 0 | ERZ-E05A361CS-ND | kr.0.54892 | Parametric Equivalent |
| ERZ-E05B361CS | Panasonic Industry | 0 | ERZ-E05B361CS-ND | kr.0.54101 | Parametric Equivalent |
| ERZ-E05E361 | Panasonic Industry | 0 | ERZ-E05E361-ND | kr.0.58797 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.58797 | kr.587.97 |
| Unit Price without VAT: | kr.0.58797 |
|---|---|
| Unit Price with VAT: | kr.0.73496 |



