ERZ-E05E361 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 5.177
Unit Price: kr.1.33000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.54892
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.54101
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.58797
Datasheet
360 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
360 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm

ERZ-E05E361

DigiKey Part Number
ERZ-E05E361-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERZ-E05E361
Description
VARISTOR 360V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
360 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
396 V
Manufacturer
Panasonic Industry
Current - Surge
1.2 kA
Series
Energy
23J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
130 pF @ 1 kHz
Maximum AC Volts
230 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
300 V
Mounting Type
Through Hole
Varistor Voltage (Min)
324 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
360 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-E05A361Panasonic Industry5.177P16651-NDkr.1.33000Parametric Equivalent
ERZ-E05A361CSPanasonic Industry0ERZ-E05A361CS-NDkr.0.54892Parametric Equivalent
ERZ-E05B361CSPanasonic Industry0ERZ-E05B361CS-NDkr.0.54101Parametric Equivalent
ERZ-E05F361Panasonic Industry0ERZ-E05F361-NDkr.0.58797Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.58797kr.587.97
Manufacturers Standard Package
Unit Price without VAT:kr.0.58797
Unit Price with VAT:kr.0.73496