910 V 25 kA Varistor 1 Circuit Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
910 V 25 kA Varistor 1 Circuit Chassis Mount Module
Module

ERZ-C32EK911

DigiKey Part Number
P7135-ND
Manufacturer
Manufacturer Product Number
ERZ-C32EK911
Description
VARISTOR 910V 25KA MODULE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
910 V 25 kA Varistor 1 Circuit Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
1.001 kV
Manufacturer
Panasonic Industry
Current - Surge
25 kA
Series
Energy
600J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1700 pF @ 1 kHz
Maximum AC Volts
550 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
745 V
Mounting Type
Chassis Mount
Varistor Voltage (Min)
819 V
Package / Case
Module
Varistor Voltage (Typ)
910 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-C32EK911YPanasonic Industry1P122237-NDkr.246.94000Parametric Equivalent
B72232B0551K001TDK255495-2394-NDkr.132.32000Similar
V571DA40Littelfuse Inc.153F3751-NDkr.361.32000Similar
In-Stock: 76
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.188.42000kr.188.42
10kr.152.17300kr.1,521.73
25kr.143.11680kr.3,577.92
100kr.133.16540kr.13,316.54
300kr.127.61617kr.38,284.85
500kr.125.56446kr.62,782.23
Manufacturers Standard Package
Unit Price without VAT:kr.188.42000
Unit Price with VAT:kr.235.52500