510 V 25 kA Varistor 1 Circuit Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
510 V 25 kA Varistor 1 Circuit Chassis Mount Module
Module

ERZ-C32EK511Y

DigiKey Part Number
P122231-ND
Manufacturer
Manufacturer Product Number
ERZ-C32EK511Y
Description
VARISTOR 510V 25KA MODULE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
510 V 25 kA Varistor 1 Circuit Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
561 V
Manufacturer
Panasonic Industry
Current - Surge
25 kA
Series
Energy
405J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
2400 pF @ 1 kHz
Maximum AC Volts
320 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
415 V
Mounting Type
Chassis Mount
Varistor Voltage (Min)
459 V
Package / Case
Module
Varistor Voltage (Typ)
510 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.242.31000kr.242.31
10kr.197.18700kr.1,971.87
30kr.184.00800kr.5,520.24
100kr.173.54670kr.17,354.67
250kr.167.64660kr.41,911.65
Manufacturers Standard Package
Unit Price without VAT:kr.242.31000
Unit Price with VAT:kr.302.88750