NTC Thermistor 100k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

ERT-J1VS104GA

DigiKey Part Number
P12017TR-ND - Tape & Reel (TR)
P12017CT-ND - Cut Tape (CT)
P12017DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-J1VS104GA
Description
THERM NTC 100KOHM 4330K 0603
Customer Reference
Detailed Description
NTC Thermistor 100k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4330K
Manufacturer
Panasonic Industry
B25/85
4390K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
100 mW
Part Status
Last Time Buy
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
100k
Package / Case
0603 (1608 Metric)
Resistance Tolerance
±2%
Base Product Number
B Value Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERT-J1VS104FAPanasonic Industry14.340P12016CT-NDkr.1.03000Parametric Equivalent
NCP18XQ471J03RBMurata Electronics3.424490-2441-1-NDkr.1.15000Similar
In-Stock: 29.013
Check for Additional Incoming Stock
Last Time Buy Date: 31/03/2027
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
5kr.0.84600kr.4.23
10kr.0.79500kr.7.95
25kr.0.73600kr.18.40
50kr.0.69360kr.34.68
100kr.0.65570kr.65.57
500kr.0.58074kr.290.37
1.000kr.0.55293kr.552.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.49447kr.1,977.88
8.000kr.0.47356kr.3,788.48
12.000kr.0.46215kr.5,545.80
20.000kr.0.44858kr.8,971.60
28.000kr.0.44011kr.12,323.08
40.000kr.0.43152kr.17,260.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000