


ERT-J1VS104FA | |
|---|---|
DigiKey Part Number | P12016TR-ND - Tape & Reel (TR) P12016CT-ND - Cut Tape (CT) P12016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VS104FA |
Description | THERM NTC 100KOHM 4330K 0603 |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ERT-J1VS104FA Models |
Category | B25/50 4330K |
Manufacturer Panasonic Industry | B25/85 4390K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 100 mW |
Part Status Last Time Buy | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 100k | Package / Case 0603 (1608 Metric) |
Resistance Tolerance ±1% | Base Product Number |
B Value Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP18WF104F12RB | Murata Electronics | 21.766 | 490-11812-1-ND | kr.1.03000 | Similar |
| NCP18XQ471J03RB | Murata Electronics | 3.574 | 490-2441-1-ND | kr.1.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 5 | kr.0.85800 | kr.4.29 |
| 10 | kr.0.80800 | kr.8.08 |
| 25 | kr.0.74880 | kr.18.72 |
| 50 | kr.0.70640 | kr.35.32 |
| 100 | kr.0.66860 | kr.66.86 |
| 500 | kr.0.59216 | kr.296.08 |
| 1.000 | kr.0.56376 | kr.563.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.50429 | kr.2,017.16 |
| 8.000 | kr.0.48301 | kr.3,864.08 |
| 12.000 | kr.0.47140 | kr.5,656.80 |
| 20.000 | kr.0.45759 | kr.9,151.80 |
| 28.000 | kr.0.44898 | kr.12,571.44 |
| 40.000 | kr.0.44023 | kr.17,609.20 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |











