Upgrade
Similar

ERJ-XGNJ363Y | |
|---|---|
DigiKey Part Number | ERJ-XGNJ363Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-XGNJ363Y |
Description | RES 36K OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-XGNJ363Y Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 01005 (0402 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Resistance | Height - Seated (Max) 0.006" (0.15mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0100FR-0736KL | YAGEO | 12.079 | YAG6327CT-ND | kr.1.47000 | Upgrade |
| RC0100JR-0736KL | YAGEO | 0 | RC0100JR-0736KL-ND | kr.0.11360 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.13352 | kr.2,670.40 |
| Unit Price without VAT: | kr.0.13352 |
|---|---|
| Unit Price with VAT: | kr.0.16690 |


