36 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0100FR-0736KL

DigiKey Part Number
YAG6327TR-ND - Tape & Reel (TR)
YAG6327CT-ND - Cut Tape (CT)
YAG6327DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0100FR-0736KL
Description
RES 36K OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
36 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0100FR-0736KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
01005 (0402 Metric)
Resistance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
Height - Seated (Max)
0.006" (0.15mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.079
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.76100kr.7.61
25kr.0.60600kr.15.15
50kr.0.51860kr.25.93
100kr.0.44950kr.44.95
250kr.0.37964kr.94.91
500kr.0.33944kr.169.72
1.000kr.0.30749kr.307.49
5.000kr.0.25649kr.1,282.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.21681kr.4,336.20
40.000kr.0.20793kr.8,317.20
60.000kr.0.20361kr.12,216.60
100.000kr.0.19892kr.19,892.00
140.000kr.0.19623kr.27,472.20
200.000kr.0.19369kr.38,738.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500