Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-XGEJ911Y | |
|---|---|
DigiKey Part Number | 10-ERJ-XGEJ911YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-XGEJ911Y |
Description | RES 910 OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 910 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 01005 (0402 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance | Height - Seated (Max) 0.006" (0.15mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-XGNJ911Y | Panasonic Industry | 0 | ERJ-XGNJ911Y-ND | kr.0.13206 | Parametric Equivalent |
| RMC1/32-9100FPA | Kamaya Inc. | 0 | 2315-RMC1/32-9100FPATR-ND | kr.0.04461 | Parametric Equivalent |
| RMC1/32-911JPA | Kamaya Inc. | 0 | 2315-RMC1/32-911JPATR-ND | kr.0.02119 | Parametric Equivalent |
| RMCF01005FT910R | Stackpole Electronics Inc | 19.680 | 738-RMCF01005FT910RCT-ND | kr.0.63000 | Parametric Equivalent |
| RMCF01005JT910R | Stackpole Electronics Inc | 0 | 738-RMCF01005JT910R-ND | kr.0.03432 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.28151 | kr.5,630.20 |
| Unit Price without VAT: | kr.0.28151 |
|---|---|
| Unit Price with VAT: | kr.0.35189 |




