
RMCF01005FT910R | |
|---|---|
DigiKey Part Number | 738-RMCF01005FT910RTR-ND - Tape & Reel (TR) 738-RMCF01005FT910RCT-ND - Cut Tape (CT) 738-RMCF01005FT910RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF01005FT910R |
Description | RES 910 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 910 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF01005FT910R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 01005 (0402 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance | Height - Seated (Max) 0.006" (0.15mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.06300 | kr.0.63 |
| 25 | kr.0.05560 | kr.1.39 |
| 50 | kr.0.05200 | kr.2.60 |
| 100 | kr.0.04950 | kr.4.95 |
| 250 | kr.0.04592 | kr.11.48 |
| 500 | kr.0.04350 | kr.21.75 |
| 1.000 | kr.0.04102 | kr.41.02 |
| 5.000 | kr.0.03613 | kr.180.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03432 | kr.343.20 |
| 20.000 | kr.0.03268 | kr.653.60 |
| 30.000 | kr.0.03181 | kr.954.30 |
| 50.000 | kr.0.03079 | kr.1,539.50 |
| 70.000 | kr.0.03016 | kr.2,111.20 |
| 100.000 | kr.0.02954 | kr.2,954.00 |
| 120.000 | kr.0.02923 | kr.3,507.60 |
| 240.000 | kr.0.02817 | kr.6,760.80 |
| 250.000 | kr.0.02811 | kr.7,027.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

