10 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-T14J100U

DigiKey Part Number
10-ERJ-T14J100UTR-ND - Tape & Reel (TR)
10-ERJ-T14J100UCT-ND - Cut Tape (CT)
10-ERJ-T14J100UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-T14J100U
Description
RES SMD 10 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-T14J100U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-14YJ100UPanasonic Industry57P10VCT-NDkr.1.52000Similar
ERJ-P14F10R0UPanasonic Industry1.74510-ERJ-P14F10R0UCT-NDkr.2.09000Parametric Equivalent
ERJ-P14J100UPanasonic Industry14.455P10ASCT-NDkr.1.46000Parametric Equivalent
RPC1210JT10R0Stackpole Electronics Inc1.002738-RPC1210JT10R0CT-NDkr.1.78000Direct
SR1210JR-0710RLYAGEO9.53013-SR1210JR-0710RLCT-NDkr.2.98000Direct
In-Stock: 1.051
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.84300kr.8.43
25kr.0.67720kr.16.93
50kr.0.58200kr.29.10
100kr.0.50660kr.50.66
250kr.0.43012kr.107.53
500kr.0.38610kr.193.05
1.000kr.0.35130kr.351.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.28446kr.1,422.30
10.000kr.0.26884kr.2,688.40
15.000kr.0.26122kr.3,918.30
25.000kr.0.25298kr.6,324.50
35.000kr.0.24825kr.8,688.75
50.000kr.0.24379kr.12,189.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250