10 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P14F10R0U

DigiKey Part Number
10-ERJ-P14F10R0UTR-ND - Tape & Reel (TR)
10-ERJ-P14F10R0UCT-ND - Cut Tape (CT)
10-ERJ-P14F10R0UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P14F10R0U
Description
RES SMD 10 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P14F10R0U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.745
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.14800kr.11.48
25kr.0.93320kr.23.33
50kr.0.81020kr.40.51
100kr.0.71390kr.71.39
250kr.0.61652kr.154.13
500kr.0.56020kr.280.10
1.000kr.0.51551kr.515.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.42723kr.2,136.15
10.000kr.0.40716kr.4,071.60
15.000kr.0.39738kr.5,960.70
25.000kr.0.38678kr.9,669.50
35.000kr.0.38070kr.13,324.50
50.000kr.0.37495kr.18,747.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250