ERJ-T08J151V is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 137.795
Unit Price: kr.1.08000
Datasheet

Upgrade


Vishay Dale
In Stock: 7.750
Unit Price: kr.1.78000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.20874
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.15588
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 2.019
Unit Price: kr.1.39000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 5.168
Unit Price: kr.0.89000
Datasheet
150 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-T08J151V

DigiKey Part Number
10-ERJ-T08J151VTR-ND - Tape & Reel (TR)
10-ERJ-T08J151VCT-ND - Cut Tape (CT)
10-ERJ-T08J151VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-T08J151V
Description
RES SMD 150 OHM 5% 1/3W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-T08J151V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P08J151VPanasonic Industry137.795P150ALCT-NDkr.1.08000Direct
CRCW1206150RJNEAHPVishay Dale7.750541-150UACT-NDkr.1.78000Upgrade
RPC1206JT150RStackpole Electronics Inc0RPC1206JT150R-NDkr.0.20874Upgrade
RC1206JR-7W150RLYAGEO0RC1206JR-7W150RL-NDkr.0.15588Similar
SG73P2BTTD151GKOA Speer Electronics, Inc.2.0192019-SG73P2BTTD151GCT-NDkr.1.39000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.69700kr.6.97
25kr.0.55040kr.13.76
50kr.0.46920kr.23.46
100kr.0.40510kr.40.51
250kr.0.34060kr.85.15
500kr.0.30330kr.151.65
1.000kr.0.27376kr.273.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.21802kr.1,090.10
10.000kr.0.20480kr.2,048.00
15.000kr.0.19835kr.2,975.25
25.000kr.0.19137kr.4,784.25
35.000kr.0.18738kr.6,558.30
50.000kr.0.18360kr.9,180.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250