ERJ-S1TJ200U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 5.521
Unit Price: kr.3.49000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.37148
Datasheet

Direct


Bourns Inc.
In Stock: 2.923
Unit Price: kr.1.08000
Datasheet

Similar


Vishay Dale
In Stock: 598
Unit Price: kr.1.71000
Datasheet

Similar


Vishay Dale
In Stock: 825
Unit Price: kr.4.76000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.85692
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 3.467
Unit Price: kr.1.39000
Datasheet

Similar


YAGEO
In Stock: 2.477
Unit Price: kr.2.41000
Datasheet
20 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S1TJ200U

DigiKey Part Number
ERJ-S1TJ200U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S1TJ200U
Description
RES 20 OHM 5% 1W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S1TJ200U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1TYJ200UPanasonic Industry5.521PT20XCT-NDkr.3.49000Similar
352020RJTTE Connectivity Passive Product0352020RJT-NDkr.0.37148Direct
CR2512-JW-200ELFBourns Inc.2.923118-CR2512-JW-200ELFCT-NDkr.1.08000Direct
CRCW251220R0JNEGVishay Dale598541-20XCT-NDkr.1.71000Similar
CRCW251220R0JNEGHPVishay Dale825541-20RACT-NDkr.4.76000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.08511kr.4,340.44
Manufacturers Standard Package
Unit Price without VAT:kr.1.08511
Unit Price with VAT:kr.1.35639