20 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2512-JW-200ELF

DigiKey Part Number
118-CR2512-JW-200ELFTR-ND - Tape & Reel (TR)
118-CR2512-JW-200ELFCT-ND - Cut Tape (CT)
118-CR2512-JW-200ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR2512-JW-200ELF
Description
RES SMD 20 OHM 5% 1W 2512
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
20 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR2512-JW-200ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
2512 (6332 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Resistance
Height - Seated (Max)
0.030" (0.75mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRM2512-JW-200ELFBourns Inc.3.449118-CRM2512-JW-200ELFCT-NDkr.2.92000Upgrade
CRCW251220R0JNEGVishay Dale598541-20XCT-NDkr.1.71000Similar
ERJ-1TYJ200UPanasonic Industry5.521PT20XCT-NDkr.3.49000Similar
RMCF2512JT20R0Stackpole Electronics Inc3.442RMCF2512JT20R0CT-NDkr.1.39000Similar
SR2512JK-0720RLYAGEO2.47713-SR2512JK-0720RLCT-NDkr.2.41000Similar
In-Stock: 2.923
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.55200kr.5.52
25kr.0.43120kr.10.78
50kr.0.36260kr.18.13
100kr.0.31000kr.31.00
250kr.0.25716kr.64.29
500kr.0.22672kr.113.36
1.000kr.0.20263kr.202.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.16831kr.673.24
8.000kr.0.15627kr.1,250.16
12.000kr.0.15039kr.1,804.68
20.000kr.0.14404kr.2,880.80
28.000kr.0.14039kr.3,930.92
40.000kr.0.13695kr.5,478.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000