ERJ-S1TJ183U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 10.823
Unit Price: kr.3.49000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: kr.0.25780
Datasheet

Similar


Vishay Dale
In Stock: 2.271
Unit Price: kr.1.71000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.66298
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.85692
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 1.772
Unit Price: kr.1.39000
Datasheet
18 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S1TJ183U

DigiKey Part Number
ERJ-S1TJ183U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S1TJ183U
Description
RES 18K OHM 5% 1W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S1TJ183U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1TYJ183UPanasonic Industry10.823PT18KXCT-NDkr.3.49000Similar
CR2512-JW-183ELFBourns Inc.0CR2512-JW-183ELF-NDkr.0.25780Direct
CRCW251218K0JNEGVishay Dale2.271541-18KXCT-NDkr.1.71000Similar
CRCW251218K0JNEGHPVishay Dale0CRCW251218K0JNEGHP-NDkr.1.66298Similar
CRCW251218K0JNTGVishay Dale0CRCW251218K0JNTG-NDkr.0.85692Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.08511kr.4,340.44
Manufacturers Standard Package
Unit Price without VAT:kr.1.08511
Unit Price with VAT:kr.1.35639