CR2512-JW-183ELF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 2.271
Unit Price: kr.1.71000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.85692
Datasheet

Similar


Panasonic Industry
In Stock: 10.823
Unit Price: kr.3.49000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.08511
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 1.772
Unit Price: kr.1.39000
Datasheet
18 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2512-JW-183ELF

DigiKey Part Number
CR2512-JW-183ELF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR2512-JW-183ELF
Description
RES SMD 18K OHM 5% 1W 2512
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
18 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR2512-JW-183ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
2512 (6332 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Resistance
Height - Seated (Max)
0.030" (0.75mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW251218K0JNEGVishay Dale2.271541-18KXCT-NDkr.1.71000Similar
CRCW251218K0JNTGVishay Dale0CRCW251218K0JNTG-NDkr.0.85692Similar
ERJ-1TYJ183UPanasonic Industry10.823PT18KXCT-NDkr.3.49000Similar
ERJ-S1TJ183UPanasonic Industry0ERJ-S1TJ183U-NDkr.1.08511Similar
RMCF2512JT18K0Stackpole Electronics Inc1.772738-RMCF2512JT18K0CT-NDkr.1.39000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.25780kr.1,031.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.25780
Unit Price with VAT:kr.0.32225